PMDPB42UN,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 698
Unit Price: £0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.54000
Datasheet
Mosfet Array 20V 3.9A 510mW Surface Mount 6-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDPB42UN,115

DigiKey Part Number
568-10758-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMDPB42UN,115
Description
MOSFET 2N-CH 20V 3.9A 6HUSON
Customer Reference
Detailed Description
Mosfet Array 20V 3.9A 510mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.9A
Rds On (Max) @ Id, Vgs
50mOhm @ 3.9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
185pF @ 10V
Power - Max
510mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes