PMBFJ174,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,048
Unit Price: £0.40000
Datasheet

Similar


onsemi
In Stock: 10,000
Unit Price: £0.40000
Datasheet

Similar


onsemi
In Stock: 4,299
Unit Price: £0.57000
Datasheet

Similar


onsemi
In Stock: 45,196
Unit Price: £0.40000
Datasheet

Similar


onsemi
In Stock: 37,601
Unit Price: £0.55000
Datasheet

Similar


Linear Integrated Systems, Inc.
In Stock: 4,471
Unit Price: £6.11000
Datasheet
JFET P-Channel 30 V 300 mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBFJ174,215

DigiKey Part Number
568-2081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMBFJ174,215
Description
JFET P-CH 30V SOT23
Customer Reference
Detailed Description
JFET P-Channel 30 V 300 mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
PMBFJ174,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
5 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 10V (VGS)
Resistance - RDS(On)
85 Ohms
Power - Max
300 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes