
PK-HCS08GB60 | |
|---|---|
DigiKey Part Number | PK-HCS08GB60-ND |
Manufacturer | |
Manufacturer Product Number | PK-HCS08GB60 |
Description | MC9S08GB60 EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MC9S08GB60 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | - | |
Utilized IC / Part | MC9S08GB60 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £110.43000 | £110.43 |
| Unit Price without VAT: | £110.43000 |
|---|---|
| Unit Price with VAT: | £132.51600 |

