
PHD33NQ20T,118 | |
|---|---|
DigiKey Part Number | PHD33NQ20T,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHD33NQ20T,118 |
Description | IC GATE DRVR HDMI 38TSSOP |
Customer Reference | |
Detailed Description | Gate Driver IC 38-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | - | |
Channel Type | - | |
Gate Type | - | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | - | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

