
PHD13005AD,127 | |
|---|---|
DigiKey Part Number | PHD13005AD,127-ND |
Manufacturer | |
Manufacturer Product Number | PHD13005AD,127 |
Description | TRANS NPN 700V 4A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 4 A Surface Mount DPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |

