
PESD5V0L7BS,118 | |
|---|---|
DigiKey Part Number | 568-5937-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0L7BS,118 |
Description | TVS DIODE 5VWM 17VC 8-SO |
Customer Reference | |
Detailed Description | 17V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
EDA/CAD Models | PESD5V0L7BS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 7 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |

