
PEMI8QFN/RW,132 | |
|---|---|
DigiKey Part Number | PEMI8QFN/RW,132-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMI8QFN/RW,132 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 30pF 16-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 30pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | LAN, PCS, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.047" W (3.30mm x 1.20mm) | |
Height | 0.020" (0.50mm) | |
Base Product Number |

