RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms 8-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMI4QFN/RW,132

DigiKey Part Number
PEMI4QFN/RW,132-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEMI4QFN/RW,132
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
100
Values
R = 100Ohms
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
LAN, PCS, WAN
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Size / Dimension
0.067" L x 0.047" W (1.70mm x 1.20mm)
Height
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.