PEMI2STD/LM,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6,171
Unit Price: £0.10000
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 65Ohms, C = 16pF (Total) SOT-665
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMI2STD/LM,115

DigiKey Part Number
568-10608-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEMI2STD/LM,115
Description
FILTER RC(PI) 65 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 65Ohms, C = 16pF (Total) SOT-665
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
65
Values
R = 65Ohms, C = 16pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SOT-665
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes