
PEMI1QFN/WM,315 | |
|---|---|
DigiKey Part Number | 568-10554-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMI1QFN/WM,315 |
Description | FILTER RC(PI) 200 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 200Ohms, C = 16pF (Total) SC-101, SOT-883 |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 200 |
Manufacturer NXP USA Inc. | Values R = 200Ohms, C = 16pF (Total) |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications LAN, PCS, WAN |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case SC-101, SOT-883 |
Technology RC (Pi) | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Number of Channels 1 | Height 0.020" (0.50mm) |
Attenuation Value 27dB @ 800MHz ~ 3GHz | Base Product Number |

