RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 45Ohms, C = 23pF (Total) SC-101, SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMI1QFN/HT,315

DigiKey Part Number
568-10536-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEMI1QFN/HT,315
Description
FILTER RC(PI) 45 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 45Ohms, C = 23pF (Total) SC-101, SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)
45
Values
R = 45Ohms, C = 23pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
LAN, PCS, WAN
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.