
PEMI1QFN/CP,315 | |
|---|---|
DigiKey Part Number | 568-10528-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMI1QFN/CP,315 |
Description | FILTER RC(PI) 20 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 20Ohms, C = 18.5pF (Total) SC-101, SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 13dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 20 | |
Values | R = 20Ohms, C = 18.5pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | LAN, PCS, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height | 0.020" (0.50mm) | |
Base Product Number |

