PDTC115EE,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 24,535
Unit Price: £0.22000
Datasheet

Similar


onsemi
In Stock: 1,084
Unit Price: £0.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,925
Unit Price: £0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 496
Unit Price: £0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 61,558
Unit Price: £0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 16,556
Unit Price: £0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,022
Unit Price: £0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,721,160
Unit Price: £0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,459
Unit Price: £0.10000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 150 mW Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC115EE,115

DigiKey Part Number
568-11057-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC115EE,115
Description
TRANS PREBIAS NPN 50V SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 150 mW Surface Mount SC-75
Datasheet
 Datasheet
EDA/CAD Models
PDTC115EE,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes