Parametric Equivalent

PCU9956ATWY | |
|---|---|
DigiKey Part Number | 568-11452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCU9956ATWY |
Description | IC LED DRV LIN PWM 65MA 38HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 65mA 38-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |


