
PCU9655PW,518 | |
|---|---|
DigiKey Part Number | 568-8630-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCU9655PW,518 |
Description | IC LED DRV LIN PWM 100MA 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 100mA 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

