
PCT2075DP-ARD | |
|---|---|
DigiKey Part Number | 568-PCT2075DP-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCT2075DP-ARD |
Description | PCT2075DP-ARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PCT2075 Temperature Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | PCT2075 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £153.13000 | £153.13 |
| Unit Price without VAT: | £153.13000 |
|---|---|
| Unit Price with VAT: | £183.75600 |

