Image for PCT1075TP,147 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT1075TP,147

DigiKey Part Number
PCT1075TP,147-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCT1075TP,147
Description
IC BUS I2C 8HWSON
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Sensor Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
-
Sensor Type
-
Sensing Temperature
-
Accuracy
-
Topology
-
Output Type
-
Output Alarm
-
Output Fan
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.48821£1,952.84
8,000£0.47810£3,824.80
12,000£0.47304£5,676.48
Manufacturers Standard Package
Unit Price without VAT:£0.48821
Unit Price with VAT:£0.58585