
PCKV857EV,151 | |
|---|---|
DigiKey Part Number | PCKV857EV,151-ND |
Manufacturer | |
Manufacturer Product Number | PCKV857EV,151 |
Description | IC CLOCK BUFFER MEMORY 56-VFBGA |
Customer Reference | |
Detailed Description | Memory, DDR, SDRAM Clock Buffer/Driver, Multiplexer IC 190MHz 1 Output 56-VFBGA (4.5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR, SDRAM | |
Input | SSTL-2 | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 190MHz | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-VFBGA (4.5x7) | |
Base Product Number |

