Memory, DDR, SDRAM IC 190MHz 1 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCKV857DGV,112

DigiKey Part Number
PCKV857DGV,112-ND
Manufacturer
Manufacturer Product Number
PCKV857DGV,112
Description
IC CLOCK BUFFER MEMORY 48-TFSOP
Customer Reference
Detailed Description
Memory, DDR, SDRAM Clock Buffer/Driver, Multiplexer IC 190MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR, SDRAM
Input
SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
190MHz
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types