Memory, DDR, SDRAM IC 167MHz 1 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCK857DGG,518

DigiKey Part Number
PCK857DGG,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCK857DGG,518
Description
IC CLOCK BUFFER MEMORY 48-TFSOP
Customer Reference
Detailed Description
Memory, DDR, SDRAM Clock Buffer/Driver, Multiplexer IC 167MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR, SDRAM
Input
SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
167MHz
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types