
PCK2057DGG,518 | |
|---|---|
DigiKey Part Number | PCK2057DGG,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCK2057DGG,518 |
Description | IC CLOCK BUFFER MEMORY 48-TFSOP |
Customer Reference | |
Detailed Description | Memory, DDR, SDRAM Clock Buffer/Driver, Multiplexer IC 190MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR, SDRAM | |
Input | SSTL-2 | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 190MHz | |
Voltage - Supply | 2.2V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

