PCK2023DL,518 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 75
Unit Price: £3.47000
Datasheet
Spread Spectrum Clock Generator IC 200MHz 1 56-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCK2023DL,518

DigiKey Part Number
PCK2023DL,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCK2023DL,518
Description
IC SS CLOCK GENERATOR 56SSOP
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 200MHz 1 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Spread Spectrum Clock Generator
PLL
Yes
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:22
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types