Similar

PCF8578H/1,157 | |
|---|---|
DigiKey Part Number | 568-4017-ND |
Manufacturer | |
Manufacturer Product Number | PCF8578H/1,157 |
Description | IC DRVR DOT MATRIX 64LQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | Dot Matrix | |
Interface | I2C | |
Digits or Characters | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |


