


PCF8577CP/F3,112 | |
|---|---|
DigiKey Part Number | 568-1081-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8577CP/F3,112 |
Description | IC DRVR 32 SEGMENT 40DIP |
Customer Reference | |
Detailed Description | LCD Driver 40-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 32 Segment | |
Interface | I2C | |
Digits or Characters | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-DIP | |
Base Product Number |

