
PCF8576DT/2,518 | |
|---|---|
DigiKey Part Number | 568-PCF8576DT/2,518TR-ND - Tape & Reel (TR) 568-PCF8576DT/2,518CT-ND - Cut Tape (CT) 568-PCF8576DT/2,518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8576DT/2,518 |
Description | LCD DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 40 Segment | |
Interface | I2C | |
Digits or Characters | 10 Characters, 20 Characters, 160 Elements | |
Current - Supply | 3.5 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.60400 | £16.04 |
| 25 | £1.46760 | £36.69 |
| 100 | £1.31790 | £131.79 |
| 250 | £1.24656 | £311.64 |
| 500 | £1.22204 | £611.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.16116 | £2,322.32 |
| 4,000 | £1.13672 | £4,546.88 |
| 6,000 | £1.12448 | £6,746.88 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |



