Direct

PCF8574TS/3,112 | |
|---|---|
DigiKey Part Number | 568-3988-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8574TS/3,112 |
Description | IC XPNDR 100KHZ I2C 20SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574TS/3,112 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 300µA, 25mA |
Packaging Tube | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 20-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8574TS/3,118 | NXP USA Inc. | 2,500 | 568-1078-1-ND | £0.55532 | Direct |
| PCF8574PW | Texas Instruments | 453 | 296-26295-5-ND | £1.73000 | Direct |



