
PCF8566TS/1,118 | |
|---|---|
DigiKey Part Number | 568-5118-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8566TS/1,118 |
Description | IC DRVR 7 SEGMNT 12 DIGIT 40VSO |
Customer Reference | |
Detailed Description | LCD Driver 40-VSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment (24 Segment) | |
Interface | I2C | |
Digits or Characters | 6 Characters, 12 Digits, 96 Elements | |
Current - Supply | 30 µA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 40-VSO | |
Base Product Number |

