
PCF8536AT/1Y | |
|---|---|
DigiKey Part Number | 568-PCF8536AT/1YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8536AT/1Y |
Description | UNIVERSAL LCD DRIVER FOR LOW MUL |
Customer Reference | |
Detailed Description | LED, LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LED, LCD | |
Configuration | 320 Segment | |
Interface | I2C | |
Digits or Characters | 20 Characters, 40 Characters, 320 Elements | |
Current - Supply | 60 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |

