MFR Recommended

PCF8534AU/DA/1,026 | |
|---|---|
DigiKey Part Number | PCF8534AU/DA/1,026-ND |
Manufacturer | |
Manufacturer Product Number | PCF8534AU/DA/1,026 |
Description | IC DRVR 60 SEGMENT DIE |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 60 Segment | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 8 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |


