
PCF85176T/1Y | |
|---|---|
DigiKey Part Number | 568-PCF85176T/1YTR-ND - Tape & Reel (TR) 568-PCF85176T/1YCT-ND - Cut Tape (CT) 568-PCF85176T/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85176T/1Y |
Description | 40 X 4 UNIVERSAL LCD DRIVER FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 40 Segment | |
Interface | I2C | |
Digits or Characters | 10 Characters, 20 Characters, 160 Elements | |
Current - Supply | 3.5 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.31700 | £13.17 |
| 25 | £1.20240 | £30.06 |
| 100 | £1.07640 | £107.64 |
| 250 | £1.01616 | £254.04 |
| 500 | £0.98770 | £493.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.94340 | £1,886.80 |
| 4,000 | £0.92278 | £3,691.12 |
| 6,000 | £0.91245 | £5,474.70 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |







