
PCF21219DUGR/DAZ | |
|---|---|
DigiKey Part Number | PCF21219DUGR/DAZ-ND |
Manufacturer | |
Manufacturer Product Number | PCF21219DUGR/DAZ |
Description | IC DRVR 7 SEGMENT DIE |
Customer Reference | |
Detailed Description | LCD Driver Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C, Parallel | |
Digits or Characters | 16 Characters, 32 Characters, 40 Elements | |
Current - Supply | 35 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

