PCF1175CT/F2,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: £21.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £13.17802
Datasheet
LCD Driver 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF1175CT/F2,112

DigiKey Part Number
568-5745-5-ND
Manufacturer
Manufacturer Product Number
PCF1175CT/F2,112
Description
IC DRVR 7 SEGMENT 4 DIGIT 28SO
Customer Reference
Detailed Description
LCD Driver 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment
Interface
-
Digits or Characters
4 Digits
Current - Supply
950 µA
Voltage - Supply
3V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types