PCE85133AUG/DAZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: £0.97083
Datasheet
Image for PCE85133AUG/DAZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE85133AUG/DAZ

DigiKey Part Number
PCE85133AUG/DAZ-ND
Manufacturer
Manufacturer Product Number
PCE85133AUG/DAZ
Description
IC DRVR 320 SEGMENT DIE
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
LCD
Configuration
320 Segment
Interface
I2C
Digits or Characters
20 Characters, 40 Characters, 320 Elements
Current - Supply
22 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes