
PCA9959HNMP | |
|---|---|
DigiKey Part Number | 568-PCA9959HNMPTR-ND - Tape & Reel (TR) 568-PCA9959HNMPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA9959HNMP |
Description | IC LED DRVR LIN DIM 63MA 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Constant Current Yes Dimming 63mA 40-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9959HNMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.5V ~ 5.5V | |
Current - Output / Channel | 63mA | |
Frequency | 20MHz | |
Dimming | Yes | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.63000 | £2.63 |
| 10 | £1.96900 | £19.69 |
| 25 | £1.80640 | £45.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £1.36938 | £8,216.28 |
| Unit Price without VAT: | £2.63000 |
|---|---|
| Unit Price with VAT: | £3.15600 |

