
PCA9922PW,112 | |
|---|---|
DigiKey Part Number | PCA9922PW,112-ND |
Manufacturer | |
Manufacturer Product Number | PCA9922PW,112 |
Description | IC LED DRVR LIN PWM 60MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register PWM Dimming 60mA 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 60mA | |
Frequency | 25MHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

