
PCA9901UK,027 | |
|---|---|
DigiKey Part Number | PCA9901UK,027-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9901UK,027 |
Description | IC LED DRIVER LINEAR 20MA DIE |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

