Parametric Equivalent
Parametric Equivalent

PCA9635PW/S911,118 | |
|---|---|
DigiKey Part Number | PCA9635PW/S911,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9635PW/S911,118 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |


