PC's, PDA's Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9559PW,112

DigiKey Part Number
568-3400-5-ND
Manufacturer
Manufacturer Product Number
PCA9559PW,112
Description
IC INTERFACE SPECIALIZED 20TSSOP
Customer Reference
Detailed Description
PC's, PDA's Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9559PW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
PC's, PDA's
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types