
PCA9558PW,112 | |
|---|---|
DigiKey Part Number | 568-3399-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9558PW,112 |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9558PW,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PC's, PDA's | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

