Parametric Equivalent

PCA9550D,112 | |
|---|---|
DigiKey Part Number | 568-1046-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9550D,112 |
Description | IC LED DRVR LINEAR I2C 25MA 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear I2C Dimming 25mA 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


