
PCA9549BS,118 | |
|---|---|
DigiKey Part Number | 568-3637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9549BS,118 |
Description | IC INTFACE SPECIALIZED 24HVQFN |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

