Direct
Direct

PCA9548AD,112 | |
|---|---|
DigiKey Part Number | 568-3383-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9548AD,112 |
Description | IC INTERFACE SPECIALIZED 24SO |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548AD,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Mounting Type | Surface Mount | |
Base Product Number |


