Similar

PCA9543CPW,118 | |
|---|---|
DigiKey Part Number | 568-8711-2-ND - Tape & Reel (TR) 568-8711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9543CPW,118 |
Description | IC INTERFACE SPECIALIZED 14TSSOP |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543CPW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


