PCA9543AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 359
Unit Price: £1.65000
Datasheet

Similar


Texas Instruments
In Stock: 8,524
Unit Price: £1.65000
Datasheet
2-Channel I2C Multiplexer Interface 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9543AD,112

DigiKey Part Number
PCA9543AD,112-ND
Manufacturer
Manufacturer Product Number
PCA9543AD,112
Description
IC INTERFACE SPECIALIZED 14SO
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
2-Channel I2C Multiplexer
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types