Parametric Equivalent
Similar

PCA9531PW,112 | |
|---|---|
DigiKey Part Number | 568-3370-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9531PW,112 |
Description | IC LED DRVR LIN I2C 25MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear I2C Dimming 25mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9531PW,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |



