PCA9518D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 303
Unit Price: £1.66000
Datasheet
Buffer Interface 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9518D,112

DigiKey Part Number
568-3367-5-ND
Manufacturer
Manufacturer Product Number
PCA9518D,112
Description
IC INTERFACE SPECIALIZED 20SO
Customer Reference
Detailed Description
Buffer Interface 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Buffer
Interface
I2C, SMBus
Voltage - Supply
3V ~ 3.6V
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types