
PCA9505DGG,112 | |
|---|---|
DigiKey Part Number | 568-4244-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9505DGG,112 |
Description | IC XPNDR 400KHZ I2C 56TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 400 kHz 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9505DGG,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |


