
PCA9485UKZ | |
|---|---|
DigiKey Part Number | 568-PCA9485UKZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9485UKZ |
Description | IC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Charger IC 110-WLCSP (4.06x4.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 13A | |
Battery Pack Voltage | 27V (Max) | |
Voltage - Supply (Max) | 21V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 110-UFBGA, WLCSP | |
Supplier Device Package | 110-WLCSP (4.06x4.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £3.13551 | £18,813.06 |
| Unit Price without VAT: | £3.13551 |
|---|---|
| Unit Price with VAT: | £3.76261 |

