
PCA9440HEZ | |
|---|---|
DigiKey Part Number | 568-PCA9440HEZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9440HEZ |
Description | IC GATE DRVR HALF-BRIDGE 18HUQFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 18-HUQFN (2.6x2.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | - | |
Gate Type | - | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | - | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerUFQFN | |
Supplier Device Package | 18-HUQFN (2.6x2.6) | |
Base Product Number |

