Charger IC 16-XQFN (2.2x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9431HKZ

DigiKey Part Number
568-PCA9431HKZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9431HKZ
Description
IC BATT CHG 16XQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC 16-XQFN (2.2x2.8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
-
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
-
Interface
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (2.2x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£1.15325£4,613.00
Manufacturers Standard Package
Unit Price without VAT:£1.15325
Unit Price with VAT:£1.38390